iwis antriebssystemes gmbh 06B-1 Simplex Roller Chain, ISO 606 (DIN 8187)

RS Stock No.: 295-816Brand: iwis antriebssystemes gmbhManufacturers Part No.: 81013685
View all in Roller Chains

Technical Document

Specifications

Chain Type

06B-1

Pitch

9.525mm

Number of Strands

Simplex

Material

Steel Alloy

Chain Standard

ISO 606 (DIN 8187)

Country of Origin

Germany

Stock information temporarily unavailable.

BD 39.864

BD 39.864 Each (Exc. Vat)

BD 43.850

BD 43.850 Each (inc. VAT)

iwis antriebssystemes gmbh 06B-1 Simplex Roller Chain, ISO 606 (DIN 8187)

BD 39.864

BD 39.864 Each (Exc. Vat)

BD 43.850

BD 43.850 Each (inc. VAT)

iwis antriebssystemes gmbh 06B-1 Simplex Roller Chain, ISO 606 (DIN 8187)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Chain Type

06B-1

Pitch

9.525mm

Number of Strands

Simplex

Material

Steel Alloy

Chain Standard

ISO 606 (DIN 8187)

Country of Origin

Germany