Technical Document
Specifications
Brand
IXYSOutput Current
2mA
Input Voltage
550 V dc
AC or DC Input Voltage
DC
Dimming Operation
PWM
Application
DC/DC or AC/DC LED Driver Applications, Flat-Panel Display RGB Backlighting, Signage & Decorative LED Lighting
Package Type
SOIC
Number of Pins
8
Maximum Output Voltage
8.4V dc
Minimum Output Voltage
7V dc
Current Rating
600µA
Power Dissipation
0.975W
Series
CPC9909
Country of Origin
Philippines
Product details
CPC9909 LED Driver ICs
The CPC9909 series from IXYS consists of high-efficiency, off-line, high-brightness LED driver ICs. Featuring an internal regulator which enables a wide operating voltage range, CPC9909 devices are suitable for many high-brightness LED applications. You can drive multiple LEDs in series or parallel with the CPC9909 LED driver IC.
CPC9909 LED drivers also offer pulse frequency modulation (PFM) with constant peak-current control scheme for stability. LED dimming is also possible with the CPC9909.
Suitable applications include; RGB display backlighting, signage, decorative lighting and LED driver applications (DC/DC or AC/DC).
Features and benefits
Input voltage range: 8 V to 550 V
>90% efficiency
Stable operation at >50% duty cycle
Regulated LED current
Brightness control (Linear or PWM inputs)
SOIC8 package
LED Drivers, IXYS
BD 8.772
BD 1.754 Each (In a Pack of 5) (Exc. Vat)
BD 9.649
BD 1.929 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 8.772
BD 1.754 Each (In a Pack of 5) (Exc. Vat)
BD 9.649
BD 1.929 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 1.754 | BD 8.772 |
50+ | BD 1.452 | BD 7.260 |
Technical Document
Specifications
Brand
IXYSOutput Current
2mA
Input Voltage
550 V dc
AC or DC Input Voltage
DC
Dimming Operation
PWM
Application
DC/DC or AC/DC LED Driver Applications, Flat-Panel Display RGB Backlighting, Signage & Decorative LED Lighting
Package Type
SOIC
Number of Pins
8
Maximum Output Voltage
8.4V dc
Minimum Output Voltage
7V dc
Current Rating
600µA
Power Dissipation
0.975W
Series
CPC9909
Country of Origin
Philippines
Product details
CPC9909 LED Driver ICs
The CPC9909 series from IXYS consists of high-efficiency, off-line, high-brightness LED driver ICs. Featuring an internal regulator which enables a wide operating voltage range, CPC9909 devices are suitable for many high-brightness LED applications. You can drive multiple LEDs in series or parallel with the CPC9909 LED driver IC.
CPC9909 LED drivers also offer pulse frequency modulation (PFM) with constant peak-current control scheme for stability. LED dimming is also possible with the CPC9909.
Suitable applications include; RGB display backlighting, signage, decorative lighting and LED driver applications (DC/DC or AC/DC).
Features and benefits
Input voltage range: 8 V to 550 V
>90% efficiency
Stable operation at >50% duty cycle
Regulated LED current
Brightness control (Linear or PWM inputs)
SOIC8 package