IXYS 1200V 11A, Rectifier Diode, 2-Pin TO-220AC DSEI12-12A

RS Stock No.: 192-354Brand: IXYSManufacturers Part No.: DSEI12-12A
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

IXYS

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

11A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

2.6V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

70ns

Peak Non-Repetitive Forward Surge Current

80A

Product details

Rectifier Diodes, Ixys

Diodes and Rectifiers, Ixys

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Infineon Diode, 7.5A 650V, 2-Pin TO-220 IDV15E65D2XKSA1
BD 0.284Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 7.948

BD 1.590 Each (In a Pack of 5) (Exc. Vat)

BD 8.743

BD 1.749 Each (In a Pack of 5) (inc. VAT)

IXYS 1200V 11A, Rectifier Diode, 2-Pin TO-220AC DSEI12-12A
Select packaging type

BD 7.948

BD 1.590 Each (In a Pack of 5) (Exc. Vat)

BD 8.743

BD 1.749 Each (In a Pack of 5) (inc. VAT)

IXYS 1200V 11A, Rectifier Diode, 2-Pin TO-220AC DSEI12-12A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20BD 1.590BD 7.948
25+BD 1.348BD 6.738

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Infineon Diode, 7.5A 650V, 2-Pin TO-220 IDV15E65D2XKSA1
BD 0.284Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

IXYS

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

11A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

2.6V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

70ns

Peak Non-Repetitive Forward Surge Current

80A

Product details

Rectifier Diodes, Ixys

Diodes and Rectifiers, Ixys

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Infineon Diode, 7.5A 650V, 2-Pin TO-220 IDV15E65D2XKSA1
BD 0.284Each (In a Pack of 10) (Exc. Vat)