Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

IXYS 1200V 28A, Dual Rectifier Diode, 4-Pin SOT-227B DSEI2X30-12B

RS Stock No.: 920-0849Brand: IXYSManufacturers Part No.: DSEI2X30-12B
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

IXYS

Mounting Type

Panel Mount

Package Type

SOT-227B

Maximum Continuous Forward Current

28A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Isolated

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

4

Maximum Forward Voltage Drop

2.55V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

60ns

Peak Non-Repetitive Forward Surge Current

210A

Product details

Rectifier Diodes, Ixys

Diodes and Rectifiers, Ixys

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 126.225

BD 12.622 Each (In a Tube of 10) (Exc. Vat)

BD 138.847

BD 13.884 Each (In a Tube of 10) (inc. VAT)

IXYS 1200V 28A, Dual Rectifier Diode, 4-Pin SOT-227B DSEI2X30-12B

BD 126.225

BD 12.622 Each (In a Tube of 10) (Exc. Vat)

BD 138.847

BD 13.884 Each (In a Tube of 10) (inc. VAT)

IXYS 1200V 28A, Dual Rectifier Diode, 4-Pin SOT-227B DSEI2X30-12B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
10 - 40BD 12.622BD 126.225
50 - 90BD 10.994BD 109.945
100+BD 10.450BD 104.500

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

IXYS

Mounting Type

Panel Mount

Package Type

SOT-227B

Maximum Continuous Forward Current

28A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Isolated

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

4

Maximum Forward Voltage Drop

2.55V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

60ns

Peak Non-Repetitive Forward Surge Current

210A

Product details

Rectifier Diodes, Ixys

Diodes and Rectifiers, Ixys

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more