Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

IXYS 600V 2 x 60A, Dual Rectifier Diode, 8-Pin DSEI2X61-06P

RS Stock No.: 135-8274Brand: IXYSManufacturers Part No.: DSEI2X61-06P
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

IXYS

Mounting Type

Through Hole

Maximum Continuous Forward Current

2 x 60A

Peak Reverse Repetitive Voltage

600V

Rectifier Type

Fast Recovery

Diode Type

Rectifier

Pin Count

8

Maximum Forward Voltage Drop

1.8V

Number of Elements per Chip

2

Peak Non-Repetitive Forward Surge Current

550A

Product details

DSEI2x series Dual FRED Diode PCB Modules

The IXYS DSEI2x series contain two isolated Fast Recovery Epitaxial Diodes (FRED) in a single moulded package with solder pins suitable for PCB mounting.

• Isolation voltage 3000 Vac
• Planar passivated chips
• Very short recovery time
• Soft recovery behaviour

Diodes and Rectifiers, Ixys

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 11.324

BD 11.324 Each (Exc. Vat)

BD 12.456

BD 12.456 Each (inc. VAT)

IXYS 600V 2 x 60A, Dual Rectifier Diode, 8-Pin DSEI2X61-06P

BD 11.324

BD 11.324 Each (Exc. Vat)

BD 12.456

BD 12.456 Each (inc. VAT)

IXYS 600V 2 x 60A, Dual Rectifier Diode, 8-Pin DSEI2X61-06P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 12BD 11.324
13+BD 9.980

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

IXYS

Mounting Type

Through Hole

Maximum Continuous Forward Current

2 x 60A

Peak Reverse Repetitive Voltage

600V

Rectifier Type

Fast Recovery

Diode Type

Rectifier

Pin Count

8

Maximum Forward Voltage Drop

1.8V

Number of Elements per Chip

2

Peak Non-Repetitive Forward Surge Current

550A

Product details

DSEI2x series Dual FRED Diode PCB Modules

The IXYS DSEI2x series contain two isolated Fast Recovery Epitaxial Diodes (FRED) in a single moulded package with solder pins suitable for PCB mounting.

• Isolation voltage 3000 Vac
• Planar passivated chips
• Very short recovery time
• Soft recovery behaviour

Diodes and Rectifiers, Ixys

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more