IXYS 1200V 102A, Dual Rectifier Diode, 4-Pin SOT-227B DSEI2X61-12B

RS Stock No.: 192-455Brand: IXYSManufacturers Part No.: DSEI2X61-12BDistrelec Article No.: 17014406
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

IXYS

Mounting Type

Panel Mount

Package Type

SOT-227B

Maximum Continuous Forward Current

102A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Isolated

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

4

Maximum Forward Voltage Drop

2.5V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

60ns

Peak Non-Repetitive Forward Surge Current

500A

Product details

Rectifier Diodes, Ixys

Diodes and Rectifiers, Ixys

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
IXYS 600V 96A, Dual Rectifier Diode, 4-Pin SOT-227B DSEI2X101-06A
BD 17.296Each (In a Tube of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 17.424

BD 17.424 Each (Exc. Vat)

BD 19.166

BD 19.166 Each (inc. VAT)

IXYS 1200V 102A, Dual Rectifier Diode, 4-Pin SOT-227B DSEI2X61-12B

BD 17.424

BD 17.424 Each (Exc. Vat)

BD 19.166

BD 19.166 Each (inc. VAT)

IXYS 1200V 102A, Dual Rectifier Diode, 4-Pin SOT-227B DSEI2X61-12B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 17.424
5 - 19BD 15.642
20 - 49BD 13.942
50 - 99BD 13.475
100+BD 13.332

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
IXYS 600V 96A, Dual Rectifier Diode, 4-Pin SOT-227B DSEI2X101-06A
BD 17.296Each (In a Tube of 10) (Exc. Vat)

Technical Document

Specifications

Brand

IXYS

Mounting Type

Panel Mount

Package Type

SOT-227B

Maximum Continuous Forward Current

102A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Isolated

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

4

Maximum Forward Voltage Drop

2.5V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

60ns

Peak Non-Repetitive Forward Surge Current

500A

Product details

Rectifier Diodes, Ixys

Diodes and Rectifiers, Ixys

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
IXYS 600V 96A, Dual Rectifier Diode, 4-Pin SOT-227B DSEI2X101-06A
BD 17.296Each (In a Tube of 10) (Exc. Vat)