Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

IXYS 1200V 49A, Diode, 2-Pin DO-203AB DSI35-12A

RS Stock No.: 193-278Brand: IXYSManufacturers Part No.: DSI35-12A
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

IXYS

Mounting Type

Thread Mount

Package Type

DO-203AB

Maximum Continuous Forward Current

49A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Stud Cathode

Pin Count

2

Maximum Forward Voltage Drop

1.55V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

690A

Product details

Rectifier Diodes Cathode Stud, Ixys

A range of high current stud-mounting rectifier diodes from IXYS Westcode in stud cathode/lead anode configuration.

Diodes and Rectifiers, Ixys

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 6.782

BD 6.782 Each (Exc. Vat)

BD 7.460

BD 7.460 Each (inc. VAT)

IXYS 1200V 49A, Diode, 2-Pin DO-203AB DSI35-12A

BD 6.782

BD 6.782 Each (Exc. Vat)

BD 7.460

BD 7.460 Each (inc. VAT)

IXYS 1200V 49A, Diode, 2-Pin DO-203AB DSI35-12A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 6.782
5 - 24BD 6.446
25 - 49BD 5.698
50 - 99BD 5.423
100+BD 5.357

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

IXYS

Mounting Type

Thread Mount

Package Type

DO-203AB

Maximum Continuous Forward Current

49A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Stud Cathode

Pin Count

2

Maximum Forward Voltage Drop

1.55V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

690A

Product details

Rectifier Diodes Cathode Stud, Ixys

A range of high current stud-mounting rectifier diodes from IXYS Westcode in stud cathode/lead anode configuration.

Diodes and Rectifiers, Ixys

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in