Technical Document
Specifications
Brand
IXYSChannel Type
N
Maximum Continuous Drain Current
27 A
Maximum Drain Source Voltage
800 V
Series
HiperFET, Q-Class
Package Type
TO-264AA
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
320 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4.5V
Maximum Power Dissipation
500 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
5.13mm
Transistor Material
Si
Number of Elements per Chip
1
Length
19.96mm
Typical Gate Charge @ Vgs
170 nC @ 10 V
Maximum Operating Temperature
+150 °C
Height
26.16mm
Minimum Operating Temperature
-55 °C
Product details
N-channel Power MOSFET, IXYS HiperFET™ Q Series
N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™)
MOSFET Transistors, IXYS
A wide range of advanced discrete Power MOSFET devices from IXYS
BD 340.038
BD 13.602 Each (In a Tube of 25) (Exc. Vat)
BD 374.042
BD 14.962 Each (In a Tube of 25) (inc. VAT)
25
BD 340.038
BD 13.602 Each (In a Tube of 25) (Exc. Vat)
BD 374.042
BD 14.962 Each (In a Tube of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IXYSChannel Type
N
Maximum Continuous Drain Current
27 A
Maximum Drain Source Voltage
800 V
Series
HiperFET, Q-Class
Package Type
TO-264AA
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
320 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4.5V
Maximum Power Dissipation
500 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
5.13mm
Transistor Material
Si
Number of Elements per Chip
1
Length
19.96mm
Typical Gate Charge @ Vgs
170 nC @ 10 V
Maximum Operating Temperature
+150 °C
Height
26.16mm
Minimum Operating Temperature
-55 °C
Product details
N-channel Power MOSFET, IXYS HiperFET™ Q Series
N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™)
MOSFET Transistors, IXYS
A wide range of advanced discrete Power MOSFET devices from IXYS