IXYS HiperFET, Polar3 N-Channel MOSFET, 80 A, 600 V, 3-Pin PLUS247 IXFX80N60P3

RS Stock No.: 168-4748Brand: IXYSManufacturers Part No.: IXFX80N60P3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

600 V

Series

HiperFET, Polar3

Package Type

PLUS247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

70 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Maximum Power Dissipation

1.3 kW

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

5.21mm

Length

16.13mm

Typical Gate Charge @ Vgs

190 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

21.34mm

Country of Origin

United States

Product details

N-channel Power MOSFET, IXYS HiperFET™ Polar3™ Series

A range of IXYS Polar3™ series N-channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™)

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 203.775

BD 6.792 Each (In a Tube of 30) (Exc. Vat)

BD 224.153

BD 7.471 Each (In a Tube of 30) (inc. VAT)

IXYS HiperFET, Polar3 N-Channel MOSFET, 80 A, 600 V, 3-Pin PLUS247 IXFX80N60P3

BD 203.775

BD 6.792 Each (In a Tube of 30) (Exc. Vat)

BD 224.153

BD 7.471 Each (In a Tube of 30) (inc. VAT)

IXYS HiperFET, Polar3 N-Channel MOSFET, 80 A, 600 V, 3-Pin PLUS247 IXFX80N60P3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

600 V

Series

HiperFET, Polar3

Package Type

PLUS247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

70 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Maximum Power Dissipation

1.3 kW

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

5.21mm

Length

16.13mm

Typical Gate Charge @ Vgs

190 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

21.34mm

Country of Origin

United States

Product details

N-channel Power MOSFET, IXYS HiperFET™ Polar3™ Series

A range of IXYS Polar3™ series N-channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™)

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more