Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

IXYS IXGH24N170 IGBT, 50 A 1700 V, 3-Pin TO-247AD, Through Hole

RS Stock No.: 194-883Brand: IXYSManufacturers Part No.: IXGH24N170
brand-logo
View all in IGBTs

Technical Document

Specifications

Brand

IXYS

Maximum Continuous Collector Current

50 A

Maximum Collector Emitter Voltage

1700 V

Maximum Gate Emitter Voltage

±20V

Package Type

TO-247AD

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

16.26 x 5.3 x 21.46mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Product details

IGBT Discretes, IXYS

IGBT Discretes & Modules, IXYS

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.426

BD 8.426 Each (Exc. Vat)

BD 9.269

BD 9.269 Each (inc. VAT)

IXYS IXGH24N170 IGBT, 50 A 1700 V, 3-Pin TO-247AD, Through Hole

BD 8.426

BD 8.426 Each (Exc. Vat)

BD 9.269

BD 9.269 Each (inc. VAT)

IXYS IXGH24N170 IGBT, 50 A 1700 V, 3-Pin TO-247AD, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 8.426
5 - 19BD 7.254
20 - 49BD 6.941
50 - 99BD 6.336
100+BD 6.264

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

IXYS

Maximum Continuous Collector Current

50 A

Maximum Collector Emitter Voltage

1700 V

Maximum Gate Emitter Voltage

±20V

Package Type

TO-247AD

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

16.26 x 5.3 x 21.46mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Product details

IGBT Discretes, IXYS

IGBT Discretes & Modules, IXYS

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more