IXYS MCC255-16IO1, Dual Thyristor Module 1600V, 250A 150mA

RS Stock No.: 168-4477Brand: IXYSManufacturers Part No.: MCC255-16IO1
brand-logo
View all in Thyristors

Technical Document

Specifications

Brand

IXYS

Rated Average On-State Current

250A

Thyristor Type

SCR Module

Package Type

Y1 CU

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

9.6kA

Mounting Type

Panel Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

150mA

Pin Count

7

Dimensions

115 x 50 x 49mm

Repetitive Peak Off-State Current

40mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1600V

Peak On-State Voltage

1.36V

Maximum Operating Temperature

+130 °C

Product details

MCC Series

Dual series thyristors

Approvals

UL recognised component

Thyristors - IXYS

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 306.207

BD 102.069 Each (In a Box of 3) (Exc. Vat)

BD 336.828

BD 112.276 Each (In a Box of 3) (inc. VAT)

IXYS MCC255-16IO1, Dual Thyristor Module 1600V, 250A 150mA

BD 306.207

BD 102.069 Each (In a Box of 3) (Exc. Vat)

BD 336.828

BD 112.276 Each (In a Box of 3) (inc. VAT)

IXYS MCC255-16IO1, Dual Thyristor Module 1600V, 250A 150mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

IXYS

Rated Average On-State Current

250A

Thyristor Type

SCR Module

Package Type

Y1 CU

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

9.6kA

Mounting Type

Panel Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

150mA

Pin Count

7

Dimensions

115 x 50 x 49mm

Repetitive Peak Off-State Current

40mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1600V

Peak On-State Voltage

1.36V

Maximum Operating Temperature

+130 °C

Product details

MCC Series

Dual series thyristors

Approvals

UL recognised component

Thyristors - IXYS

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more