IXYS MCD56-16IO1B, Thyristor Module 1600V, 64A 100mA

RS Stock No.: 177-5357Brand: IXYSManufacturers Part No.: MCD56-16IO1B
brand-logo
View all in Thyristors

Technical Document

Specifications

Brand

IXYS

Rated Average On-State Current

64A

Thyristor Type

SCR Module

Package Type

TO-240AA

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

1.6kA

Mounting Type

Panel Mount

Maximum Gate Trigger Current

100mA

Maximum Gate Trigger Voltage

1.5V

Maximum Holding Current

200mA

Pin Count

5

Dimensions

92 x 20.8 x 30mm

Repetitive Peak Off-State Current

5mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1600V

Peak On-State Voltage

1.57V

Maximum Operating Temperature

+125 °C

Product details

MCD Series Thyristor & Diode Module, IXYS

Thyristor in series with a Diode for mains voltage 50/60 Hz rectification
Package with Direct Copper Bonding (DCB) ceramic base plate

Approvals

UL recognised component

Thyristors - IXYS

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 456.192

BD 12.672 Each (In a Box of 36) (Exc. Vat)

BD 501.811

BD 13.939 Each (In a Box of 36) (inc. VAT)

IXYS MCD56-16IO1B, Thyristor Module 1600V, 64A 100mA

BD 456.192

BD 12.672 Each (In a Box of 36) (Exc. Vat)

BD 501.811

BD 13.939 Each (In a Box of 36) (inc. VAT)

IXYS MCD56-16IO1B, Thyristor Module 1600V, 64A 100mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

IXYS

Rated Average On-State Current

64A

Thyristor Type

SCR Module

Package Type

TO-240AA

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

1.6kA

Mounting Type

Panel Mount

Maximum Gate Trigger Current

100mA

Maximum Gate Trigger Voltage

1.5V

Maximum Holding Current

200mA

Pin Count

5

Dimensions

92 x 20.8 x 30mm

Repetitive Peak Off-State Current

5mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1600V

Peak On-State Voltage

1.57V

Maximum Operating Temperature

+125 °C

Product details

MCD Series Thyristor & Diode Module, IXYS

Thyristor in series with a Diode for mains voltage 50/60 Hz rectification
Package with Direct Copper Bonding (DCB) ceramic base plate

Approvals

UL recognised component

Thyristors - IXYS

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more