Technical Document
Specifications
Brand
IXYSMounting Type
Panel Mount
Package Type
Y4 M6
Maximum Continuous Forward Current
190A
Peak Reverse Repetitive Voltage
1600V
Diode Configuration
Series
Rectifier Type
General Purpose
Diode Type
Rectifier
Pin Count
3
Maximum Forward Voltage Drop
1.15V
Number of Elements per Chip
2
Diode Technology
Silicon Junction
Product details
MDD Series Dual Diode Modules, Ixys
Approvals
UL recognised component
Diodes and Rectifiers, Ixys
BD 26.296
BD 26.296 Each (Exc. Vat)
BD 28.926
BD 28.926 Each (inc. VAT)
1
BD 26.296
BD 26.296 Each (Exc. Vat)
BD 28.926
BD 28.926 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 26.296 |
5 - 19 | BD 24.536 |
20 - 49 | BD 24.272 |
50 - 99 | BD 24.040 |
100+ | BD 23.793 |
Technical Document
Specifications
Brand
IXYSMounting Type
Panel Mount
Package Type
Y4 M6
Maximum Continuous Forward Current
190A
Peak Reverse Repetitive Voltage
1600V
Diode Configuration
Series
Rectifier Type
General Purpose
Diode Type
Rectifier
Pin Count
3
Maximum Forward Voltage Drop
1.15V
Number of Elements per Chip
2
Diode Technology
Silicon Junction
Product details
MDD Series Dual Diode Modules, Ixys
Approvals
UL recognised component