Technical Document
Specifications
Brand
IXYSMounting Type
Panel Mount
Package Type
TO-240AA
Maximum Continuous Forward Current
120A
Peak Reverse Repetitive Voltage
1600V
Diode Configuration
Series
Rectifier Type
General Purpose
Diode Type
Rectifier
Pin Count
3
Maximum Forward Voltage Drop
1.43V
Number of Elements per Chip
2
Diode Technology
Silicon Junction
Distrelec Product Id
17002429
Country of Origin
Philippines
Product details
MDD Series Dual Diode Modules, Ixys
Approvals
UL recognised component
Diodes and Rectifiers, Ixys
BD 18.623
BD 18.623 Each (Exc. Vat)
BD 20.485
BD 20.485 Each (inc. VAT)
1
BD 18.623
BD 18.623 Each (Exc. Vat)
BD 20.485
BD 20.485 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 18.623 |
5 - 19 | BD 18.188 |
20 - 49 | BD 17.985 |
50 - 99 | BD 17.798 |
100+ | BD 17.616 |
Technical Document
Specifications
Brand
IXYSMounting Type
Panel Mount
Package Type
TO-240AA
Maximum Continuous Forward Current
120A
Peak Reverse Repetitive Voltage
1600V
Diode Configuration
Series
Rectifier Type
General Purpose
Diode Type
Rectifier
Pin Count
3
Maximum Forward Voltage Drop
1.43V
Number of Elements per Chip
2
Diode Technology
Silicon Junction
Distrelec Product Id
17002429
Country of Origin
Philippines
Product details
MDD Series Dual Diode Modules, Ixys
Approvals
UL recognised component