Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

IXYS MII100-12A3 Series IGBT Module, 135 A 1200 V, 7-Pin Y4 M5, Panel Mount

RS Stock No.: 168-4474Brand: IXYSManufacturers Part No.: MII100-12A3
brand-logo
View all in IGBTs

Technical Document

Specifications

Brand

IXYS

Maximum Continuous Collector Current

135 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Package Type

Y4 M5

Configuration

Series

Mounting Type

Panel Mount

Channel Type

N

Pin Count

7

Transistor Configuration

Series

Dimensions

94 x 34 x 30mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Width

34mm

Product details

IGBT Modules, IXYS

IGBT Discretes & Modules, IXYS

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 208.593

BD 34.766 Each (In a Box of 6) (Exc. Vat)

BD 229.452

BD 38.243 Each (In a Box of 6) (inc. VAT)

IXYS MII100-12A3 Series IGBT Module, 135 A 1200 V, 7-Pin Y4 M5, Panel Mount

BD 208.593

BD 34.766 Each (In a Box of 6) (Exc. Vat)

BD 229.452

BD 38.243 Each (In a Box of 6) (inc. VAT)

IXYS MII100-12A3 Series IGBT Module, 135 A 1200 V, 7-Pin Y4 M5, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

IXYS

Maximum Continuous Collector Current

135 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Package Type

Y4 M5

Configuration

Series

Mounting Type

Panel Mount

Channel Type

N

Pin Count

7

Transistor Configuration

Series

Dimensions

94 x 34 x 30mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Width

34mm

Product details

IGBT Modules, IXYS

IGBT Discretes & Modules, IXYS

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in