Technical Document
Specifications
Brand
IXYSPeak Average Forward Current
175A
Bridge Type
Three Phase
Peak Reverse Repetitive Voltage
1600V
Mounting Type
Panel Mount
Package Type
PWS E 1
Pin Count
5
Diode Technology
Silicon Junction
Configuration
Single
Peak Non-Repetitive Forward Surge Current
1.95kA
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Peak Forward Voltage
1.65V
Peak Reverse Current
300µA
Length
94mm
Dimensions
94 x 54 x 30mm
Width
54mm
Height
30mm
Country of Origin
Germany
Product details
Three Phase Bridge Rectifier with Screw Terminals, VUO160 Series, IXYS
Package with screw terminals
Isolation voltage 3000Vrms
Low forward voltage drop
Approvals
UL registered E 72873
Bridge Rectifiers - IXYS
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
BD 34.898
BD 34.898 Each (Exc. Vat)
BD 38.388
BD 38.388 Each (inc. VAT)
1
BD 34.898
BD 34.898 Each (Exc. Vat)
BD 38.388
BD 38.388 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | BD 34.898 |
2 - 4 | BD 33.864 |
5 - 9 | BD 33.500 |
10 - 19 | BD 33.143 |
20+ | BD 32.840 |
Technical Document
Specifications
Brand
IXYSPeak Average Forward Current
175A
Bridge Type
Three Phase
Peak Reverse Repetitive Voltage
1600V
Mounting Type
Panel Mount
Package Type
PWS E 1
Pin Count
5
Diode Technology
Silicon Junction
Configuration
Single
Peak Non-Repetitive Forward Surge Current
1.95kA
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Peak Forward Voltage
1.65V
Peak Reverse Current
300µA
Length
94mm
Dimensions
94 x 54 x 30mm
Width
54mm
Height
30mm
Country of Origin
Germany
Product details
Three Phase Bridge Rectifier with Screw Terminals, VUO160 Series, IXYS
Package with screw terminals
Isolation voltage 3000Vrms
Low forward voltage drop
Approvals
UL registered E 72873
Bridge Rectifiers - IXYS
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.