Jabra Evolve 40 Black Wired USB A On Ear Headset

Technical Document
Specifications
Brand
JabraHeadphone Type
On Ear Headset
Wired/Wireless
Wired
Connectivity
USB A
Colour
Black
Model
Evolve 40
Distrelec Product Id
30147579
Country of Origin
China
Product details
Jabra Evolve 40 MS
The Jabra Evolve 40 is a professional headset designed to improve concentration and conversations. Premium noise cancellation technology gives you peace to work in a noisy, open office; effectively creating a concentration zone around you so you can stay focused
USB adapter with 3.5 mm jack integrated into the control unit allows you to easily connect your headset to your PC, smartphone and tablet
Busy light signals user availability
Microphone boom arm can be integrated into the headband when not on a call or simply listening to music
Leatherette ear cushions
Plug-and-play setup
Soft pouch included
Jabra Evolve 40 is available in Mono (RS 893-7519) and Duo (RS 893-7528) versions
Jabra Headsets
BD 55.267
BD 55.267 Each (Exc. Vat)
BD 60.794
BD 60.794 Each (inc. VAT)
1
BD 55.267
BD 55.267 Each (Exc. Vat)
BD 60.794
BD 60.794 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JabraHeadphone Type
On Ear Headset
Wired/Wireless
Wired
Connectivity
USB A
Colour
Black
Model
Evolve 40
Distrelec Product Id
30147579
Country of Origin
China
Product details
Jabra Evolve 40 MS
The Jabra Evolve 40 is a professional headset designed to improve concentration and conversations. Premium noise cancellation technology gives you peace to work in a noisy, open office; effectively creating a concentration zone around you so you can stay focused
USB adapter with 3.5 mm jack integrated into the control unit allows you to easily connect your headset to your PC, smartphone and tablet
Busy light signals user availability
Microphone boom arm can be integrated into the headband when not on a call or simply listening to music
Leatherette ear cushions
Plug-and-play setup
Soft pouch included
Jabra Evolve 40 is available in Mono (RS 893-7519) and Duo (RS 893-7528) versions