Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Jabra Speak 410 Cordless Telephone

RS Stock No.: 210-1423Brand: JabraManufacturers Part No.: 7410-209
brand-logo
View all in Landline Phones

Technical Document

Specifications

Brand

Jabra

Model

Speak 410

Mount Style

Desktop

Handset Style

Cordless

LCD Display

No

Colour

Black

Handsfree

Yes

Conference Calls

Yes

Number of Phone Lines

1

Wireless

No

Country of Origin

China

You may be interested in
Jabra Speak 750 Cordless Telephone
BD 202.625Each (Exc. Vat)
Stock information temporarily unavailable.

BD 59.705

BD 59.705 Each (Exc. Vat)

BD 65.675

BD 65.675 Each (inc. VAT)

Jabra Speak 410 Cordless Telephone

BD 59.705

BD 59.705 Each (Exc. Vat)

BD 65.675

BD 65.675 Each (inc. VAT)

Jabra Speak 410 Cordless Telephone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Jabra Speak 750 Cordless Telephone
BD 202.625Each (Exc. Vat)

Technical Document

Specifications

Brand

Jabra

Model

Speak 410

Mount Style

Desktop

Handset Style

Cordless

LCD Display

No

Colour

Black

Handsfree

Yes

Conference Calls

Yes

Number of Phone Lines

1

Wireless

No

Country of Origin

China

You may be interested in
Jabra Speak 750 Cordless Telephone
BD 202.625Each (Exc. Vat)