Technical Document
Specifications
Brand
JabraModel
Speak 750
Mount Style
Desktop
Handset Style
Cordless
LCD Display
No
Colour
Black
Handsfree
Yes
Conference Calls
Yes
Number of Phone Lines
1
Wireless
Yes
Country of Origin
China
BD 202.626
BD 202.626 Each (Exc. Vat)
BD 222.889
BD 222.889 Each (inc. VAT)
1
BD 202.626
BD 202.626 Each (Exc. Vat)
BD 222.889
BD 222.889 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JabraModel
Speak 750
Mount Style
Desktop
Handset Style
Cordless
LCD Display
No
Colour
Black
Handsfree
Yes
Conference Calls
Yes
Number of Phone Lines
1
Wireless
Yes
Country of Origin
China