Jacobs Perfect Series Nickel Plated Brass Cable Gland, M16 Thread, 5mm min., 9mm max., IP68
RS Stock No.: 288-4209Brand: JacobsManufacturers Part No.: 50.616M-EMVDistrelec Article No.: 15518853
Technical Document
Specifications
Brand
JacobsThread Size
M16
Maximum Cable Diameter
9mm
Minimum Cable Diameter
5mm
Material
Nickel Plated Brass
Series
PERFECT
IP Rating
IP68
Country of Origin
Germany
Stock information temporarily unavailable.
BD 2.656
BD 2.656 Each (Exc. Vat)
BD 2.922
BD 2.922 Each (inc. VAT)
Jacobs Perfect Series Nickel Plated Brass Cable Gland, M16 Thread, 5mm min., 9mm max., IP68
1
BD 2.656
BD 2.656 Each (Exc. Vat)
BD 2.922
BD 2.922 Each (inc. VAT)
Jacobs Perfect Series Nickel Plated Brass Cable Gland, M16 Thread, 5mm min., 9mm max., IP68
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JacobsThread Size
M16
Maximum Cable Diameter
9mm
Minimum Cable Diameter
5mm
Material
Nickel Plated Brass
Series
PERFECT
IP Rating
IP68
Country of Origin
Germany