Jacobs PERFECT Series Silver Nickel Plated Brass Cable Gland, M20 Thread, 9mm min., 13mm max., IP69K
Technical Document
Specifications
Brand
JacobsThread Size
M20
Maximum Cable Diameter
13mm
Minimum Cable Diameter
9mm
Material
Nickel Plated Brass
Colour
Silver
Series
PERFECT
IP Rating
IP69K
Country of Origin
Germany
Stock information temporarily unavailable.
BD 5.423
BD 5.423 Each (Exc. Vat)
BD 5.965
BD 5.965 Each (inc. VAT)
Jacobs PERFECT Series Silver Nickel Plated Brass Cable Gland, M20 Thread, 9mm min., 13mm max., IP69K
1
BD 5.423
BD 5.423 Each (Exc. Vat)
BD 5.965
BD 5.965 Each (inc. VAT)
Jacobs PERFECT Series Silver Nickel Plated Brass Cable Gland, M20 Thread, 9mm min., 13mm max., IP69K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JacobsThread Size
M20
Maximum Cable Diameter
13mm
Minimum Cable Diameter
9mm
Material
Nickel Plated Brass
Colour
Silver
Series
PERFECT
IP Rating
IP69K
Country of Origin
Germany