JAE FI Series Female Crimp Terminal, 32AWG Min, 28AWG Max

RS Stock No.: 690-9316Brand: JAEManufacturers Part No.: FI-C3-A1-15000
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

JAE

Gender

Female

For Use With

FI-S Connector Housing

Series

FI

Termination Method

Crimp

Maximum Wire Size mm²

0.08mm²

Maximum Wire Size (mm²)

0.08mm²

Minimum Wire Size AWG

32AWG

Contact Plating

Gold

Minimum Wire Size (AWG)

32AWG

Maximum Wire Size AWG

28AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

28AWG

Maximum Contact Resistance

40mΩ

Maximum Current

1A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Product details

FI Crimp Terminals

1.25 mm LVDS Range

FI Series connectors are designed for board-to-board applications. Typical applications include notebook PCs, VCR’s, mobile phones and other consumer applications, where reduced space is a requirement.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.850

BD 0.038 Each (In a Pack of 100) (Exc. Vat)

BD 4.235

BD 0.042 Each (In a Pack of 100) (inc. VAT)

JAE FI Series Female Crimp Terminal, 32AWG Min, 28AWG Max

BD 3.850

BD 0.038 Each (In a Pack of 100) (Exc. Vat)

BD 4.235

BD 0.042 Each (In a Pack of 100) (inc. VAT)

JAE FI Series Female Crimp Terminal, 32AWG Min, 28AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 900BD 0.038BD 3.850
1000 - 2900BD 0.028BD 2.750
3000 - 7400BD 0.022BD 2.200
7500 - 14900BD 0.022BD 2.200
15000+BD 0.022BD 2.200

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JAE

Gender

Female

For Use With

FI-S Connector Housing

Series

FI

Termination Method

Crimp

Maximum Wire Size mm²

0.08mm²

Maximum Wire Size (mm²)

0.08mm²

Minimum Wire Size AWG

32AWG

Contact Plating

Gold

Minimum Wire Size (AWG)

32AWG

Maximum Wire Size AWG

28AWG

Contact Material

Phosphor Bronze

Maximum Wire Size (AWG)

28AWG

Maximum Contact Resistance

40mΩ

Maximum Current

1A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Product details

FI Crimp Terminals

1.25 mm LVDS Range

FI Series connectors are designed for board-to-board applications. Typical applications include notebook PCs, VCR’s, mobile phones and other consumer applications, where reduced space is a requirement.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more