Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JAE, FI-E 1mm Pitch 30 Way 1 Row Right Angle Surface Mount LVDS Connector, Plug Housing, Solder Termination

RS Stock No.: 690-4289Brand: JAEManufacturers Part No.: FI-E30S
brand-logo
View all in LVDS Connectors

Technical Document

Specifications

Brand

JAE

Type

Plug Housing

Number Of Contacts

30

Number Of Rows

1

Mounting Type

Surface Mount

Body Orientation

Right Angle

Pitch

1mm

Contact Material

Copper Alloy

Housing Colour

Black

Housing Material

Polymer

Termination Method

Solder

Series

FI-E

Product details

90° LVDS Crimp Housing

LVDS Range

The FI family are designed for board to cable applications with the electrical performance to support transmissions of Low Voltage Differential Signalling (LVDS) As products increasingly incorporate digital technology the FI family meets the internal signal needs for products as LCD, PDP, Rear Projection and other equipment utilizing LVDS.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.132

BD 2.132 Each (Exc. Vat)

BD 2.345

BD 2.345 Each (inc. VAT)

JAE, FI-E 1mm Pitch 30 Way 1 Row Right Angle Surface Mount LVDS Connector, Plug Housing, Solder Termination
Select packaging type

BD 2.132

BD 2.132 Each (Exc. Vat)

BD 2.345

BD 2.345 Each (inc. VAT)

JAE, FI-E 1mm Pitch 30 Way 1 Row Right Angle Surface Mount LVDS Connector, Plug Housing, Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JAE

Type

Plug Housing

Number Of Contacts

30

Number Of Rows

1

Mounting Type

Surface Mount

Body Orientation

Right Angle

Pitch

1mm

Contact Material

Copper Alloy

Housing Colour

Black

Housing Material

Polymer

Termination Method

Solder

Series

FI-E

Product details

90° LVDS Crimp Housing

LVDS Range

The FI family are designed for board to cable applications with the electrical performance to support transmissions of Low Voltage Differential Signalling (LVDS) As products increasingly incorporate digital technology the FI family meets the internal signal needs for products as LCD, PDP, Rear Projection and other equipment utilizing LVDS.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more