JAE FI-R Series Male Crimp Terminal, 36AWG Min, 30AWG Max

RS Stock No.: 690-9329Brand: JAEManufacturers Part No.: FI-RC3-1A-1E-15000
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

JAE

Gender

Male

For Use With

FI-R Connector Housing

Series

FI-R

Termination Method

Crimp

Maximum Wire Size mm²

0.05mm²

Minimum Wire Size AWG

36AWG

Contact Plating

Gold

Maximum Wire Size AWG

30AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

40mΩ

Maximum Current

0.7A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Product details

FI Crimp Terminals

1.25 mm LVDS Range

FI Series connectors are designed for board-to-board applications. Typical applications include notebook PCs, VCR’s, mobile phones and other consumer applications, where reduced space is a requirement.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 6.050

BD 0.060 Each (In a Pack of 100) (Exc. Vat)

BD 6.655

BD 0.066 Each (In a Pack of 100) (inc. VAT)

JAE FI-R Series Male Crimp Terminal, 36AWG Min, 30AWG Max
Select packaging type

BD 6.050

BD 0.060 Each (In a Pack of 100) (Exc. Vat)

BD 6.655

BD 0.066 Each (In a Pack of 100) (inc. VAT)

JAE FI-R Series Male Crimp Terminal, 36AWG Min, 30AWG Max

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
100 - 400BD 0.060BD 6.050
500 - 900BD 0.055BD 5.500
1000 - 2400BD 0.050BD 4.950
2500 - 4900BD 0.044BD 4.400
5000+BD 0.038BD 3.850

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JAE

Gender

Male

For Use With

FI-R Connector Housing

Series

FI-R

Termination Method

Crimp

Maximum Wire Size mm²

0.05mm²

Minimum Wire Size AWG

36AWG

Contact Plating

Gold

Maximum Wire Size AWG

30AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

40mΩ

Maximum Current

0.7A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Product details

FI Crimp Terminals

1.25 mm LVDS Range

FI Series connectors are designed for board-to-board applications. Typical applications include notebook PCs, VCR’s, mobile phones and other consumer applications, where reduced space is a requirement.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more