Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JAE, FI 1.25mm Pitch 31 Way 2 Row Straight Cable Mount LVDS Connector, Plug Housing, Crimp Termination

RS Stock No.: 437-077Brand: JAEManufacturers Part No.: FI-W31S
brand-logo
View all in LVDS Connectors

Technical Document

Specifications

Brand

JAE

Type

Plug Housing

Number Of Contacts

31

Number Of Rows

2

Mounting Type

Cable Mount

Body Orientation

Straight

Pitch

1.25mm

Contact Material

Copper Alloy

Housing Colour

Black

Housing Material

Nylon

Termination Method

Crimp

Series

FI

Product details

LVDS Crimp Housing

LVDS Range

The FI family are designed for board to cable applications with the electrical performance to support transmissions of Low Voltage Differential Signalling (LVDS) As products increasingly incorporate digital technology the FI family meets the internal signal needs for products as LCD, PDP, Rear Projection and other equipment utilizing LVDS.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.675

BD 0.735 Each (In a Pack of 5) (Exc. Vat)

BD 4.043

BD 0.809 Each (In a Pack of 5) (inc. VAT)

JAE, FI 1.25mm Pitch 31 Way 2 Row Straight Cable Mount LVDS Connector, Plug Housing, Crimp Termination
Select packaging type

BD 3.675

BD 0.735 Each (In a Pack of 5) (Exc. Vat)

BD 4.043

BD 0.809 Each (In a Pack of 5) (inc. VAT)

JAE, FI 1.25mm Pitch 31 Way 2 Row Straight Cable Mount LVDS Connector, Plug Housing, Crimp Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120BD 0.735BD 3.675
125 - 495BD 0.565BD 2.825
500 - 1245BD 0.470BD 2.350
1250 - 2495BD 0.410BD 2.050
2500+BD 0.390BD 1.950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JAE

Type

Plug Housing

Number Of Contacts

31

Number Of Rows

2

Mounting Type

Cable Mount

Body Orientation

Straight

Pitch

1.25mm

Contact Material

Copper Alloy

Housing Colour

Black

Housing Material

Nylon

Termination Method

Crimp

Series

FI

Product details

LVDS Crimp Housing

LVDS Range

The FI family are designed for board to cable applications with the electrical performance to support transmissions of Low Voltage Differential Signalling (LVDS) As products increasingly incorporate digital technology the FI family meets the internal signal needs for products as LCD, PDP, Rear Projection and other equipment utilizing LVDS.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more