Technical Document
Specifications
Brand
JAEType
Plug Housing
Number Of Contacts
30
Number Of Rows
1
Mounting Type
Cable Mount
Pitch
1mm
Contact Material
Copper Alloy
Housing Colour
Beige
Termination Method
Crimp
Series
FI-X
Product details
LVDS Crimp Housing
LVDS Range
The FI family are designed for board to cable applications with the electrical performance to support transmissions of Low Voltage Differential Signalling (LVDS) As products increasingly incorporate digital technology the FI family meets the internal signal needs for products as LCD, PDP, Rear Projection and other equipment utilizing LVDS.
BD 10.900
BD 2.180 Each (In a Pack of 5) (Exc. Vat)
BD 11.990
BD 2.398 Each (In a Pack of 5) (inc. VAT)
5
BD 10.900
BD 2.180 Each (In a Pack of 5) (Exc. Vat)
BD 11.990
BD 2.398 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 2.180 | BD 10.900 |
125 - 495 | BD 1.805 | BD 9.025 |
500 - 1245 | BD 1.755 | BD 8.775 |
1250 - 2495 | BD 1.705 | BD 8.525 |
2500+ | BD 1.665 | BD 8.325 |
Technical Document
Specifications
Brand
JAEType
Plug Housing
Number Of Contacts
30
Number Of Rows
1
Mounting Type
Cable Mount
Pitch
1mm
Contact Material
Copper Alloy
Housing Colour
Beige
Termination Method
Crimp
Series
FI-X
Product details
LVDS Crimp Housing
LVDS Range
The FI family are designed for board to cable applications with the electrical performance to support transmissions of Low Voltage Differential Signalling (LVDS) As products increasingly incorporate digital technology the FI family meets the internal signal needs for products as LCD, PDP, Rear Projection and other equipment utilizing LVDS.