Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JAE FI-X Series Right Angle Surface Mount PCB Socket, 30-Contact, 1-Row, 1mm Pitch, Solder Termination

RS Stock No.: 727-1313Brand: JAEManufacturers Part No.: FI-X30SSLA-HF
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

JAE

Number Of Contacts

30

Number Of Rows

1

Pitch

1mm

Type

Wire to Board

Mounting Type

Surface Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

12A

Voltage Rating

200 V

Series

FI-X

Contact Material

Copper

Product details

90° LVDS Header

LVDS Range

The FI family are designed for board to cable applications with the electrical performance to support transmissions of Low Voltage Differential Signalling (LVDS) As products increasingly incorporate digital technology the FI family meets the internal signal needs for products as LCD, PDP, Rear Projection and other equipment utilizing LVDS.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 31.185

BD 6.237 Each (In a Pack of 5) (Exc. Vat)

BD 34.303

BD 6.861 Each (In a Pack of 5) (inc. VAT)

JAE FI-X Series Right Angle Surface Mount PCB Socket, 30-Contact, 1-Row, 1mm Pitch, Solder Termination

BD 31.185

BD 6.237 Each (In a Pack of 5) (Exc. Vat)

BD 34.303

BD 6.861 Each (In a Pack of 5) (inc. VAT)

JAE FI-X Series Right Angle Surface Mount PCB Socket, 30-Contact, 1-Row, 1mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 95BD 6.237BD 31.185
100 - 370BD 4.455BD 22.275
375 - 1495BD 4.230BD 21.148
1500 - 2995BD 4.064BD 20.322
3000+BD 3.922BD 19.608

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JAE

Number Of Contacts

30

Number Of Rows

1

Pitch

1mm

Type

Wire to Board

Mounting Type

Surface Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

12A

Voltage Rating

200 V

Series

FI-X

Contact Material

Copper

Product details

90° LVDS Header

LVDS Range

The FI family are designed for board to cable applications with the electrical performance to support transmissions of Low Voltage Differential Signalling (LVDS) As products increasingly incorporate digital technology the FI family meets the internal signal needs for products as LCD, PDP, Rear Projection and other equipment utilizing LVDS.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more