Technical Document
Specifications
Brand
JAEPlug/Socket
Plug
Gender
Male
Mounting Type
Cable Mount
Current Rating
3A
Housing Material
PBT
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Product details
JAE IL-AG9 In-line Plugs and Sockets
These IL-AG9 wire to wire in-line plug and socket housings incorporate a hinge type double hooking mechanism which prevents incomplete terminal insertion and removal plus the pin housing can facilitate a nylon clip for attachment.
JAE IL-AG9 Series Automotive Connectors
The JAE IL-AG9 Series is a range of compact relay connectors for use in the automotive industry.
BD 0.346
BD 0.346 Each (Exc. Vat)
BD 0.381
BD 0.381 Each (inc. VAT)
Standard
1
BD 0.346
BD 0.346 Each (Exc. Vat)
BD 0.381
BD 0.381 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 19 | BD 0.346 |
20 - 74 | BD 0.308 |
75 - 299 | BD 0.308 |
300 - 599 | BD 0.297 |
600+ | BD 0.275 |
Technical Document
Specifications
Brand
JAEPlug/Socket
Plug
Gender
Male
Mounting Type
Cable Mount
Current Rating
3A
Housing Material
PBT
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Product details
JAE IL-AG9 In-line Plugs and Sockets
These IL-AG9 wire to wire in-line plug and socket housings incorporate a hinge type double hooking mechanism which prevents incomplete terminal insertion and removal plus the pin housing can facilitate a nylon clip for attachment.
JAE IL-AG9 Series Automotive Connectors
The JAE IL-AG9 Series is a range of compact relay connectors for use in the automotive industry.