Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JAE, IL-FPR 0.5mm Pitch 30 Way Right Angle Female FPC Connector, ZIF Bottom Contact

RS Stock No.: 623-6823Brand: JAEManufacturers Part No.: IL-FPR-30S-HF-N1
View all in FPC Connectors

Technical Document

Specifications

Brand

JAE

Number Of Contacts

30

Contact Material

Brass

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Bottom Contact

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V ac/dc

Series

IL-FPR

Number Of Rows

1

Contact Plating

Gold

Termination Method

Solder

Maximum Operating Temperature

+85°C

Housing Material

PSU

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

JAE, IL-FPR 0.5mm Pitch 30 Way Right Angle Female FPC Connector, ZIF Bottom Contact

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

JAE, IL-FPR 0.5mm Pitch 30 Way Right Angle Female FPC Connector, ZIF Bottom Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

JAE

Number Of Contacts

30

Contact Material

Brass

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Bottom Contact

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V ac/dc

Series

IL-FPR

Number Of Rows

1

Contact Plating

Gold

Termination Method

Solder

Maximum Operating Temperature

+85°C

Housing Material

PSU

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in