Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JAE MX23A Series Female Crimp Terminal, 22AWG Min, 16AWG Max

RS Stock No.: 731-9027PBrand: JAEManufacturers Part No.: M23S05K351
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

JAE

Gender

Female

For Use With

MX23A Connector Housing

Series

MX23A

Minimum Wire Size mm²

0.5mm²

Termination Method

Crimp

Maximum Wire Size mm²

1.25mm²

Minimum Wire Size AWG

22AWG

Contact Plating

Tin

Contact Material

Copper Alloy

Maximum Wire Size AWG

16AWG

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85 °C, +85 °C

Product details

MX23A 40 Way Socket Connector Components

The complete JAE MX23A 40 way connector requires:,Housing socket stock number 731-9020, Orange Front Cap stock number 731-9023, Socket Contacts (Crimp) stock number 731-9027, and optionally Dummy Pins (for use when the socket housing does not have all cavities loaded) stock number 731-9036

JAE MX23A Range

JAE MX23A Waterproof Connectors can be used for wide range sealed equipment in the automotive industry including automobiles, motorcycles and so on. The JAE MX23A Waterproof Connector is sealed by having a Sealing Ring in the mating area and by a Grommet in the wire crimping area for full protection against the ingress of water.
JAE MX23A Waterproof Connectors are a low profiled type with a board mounting height of 18.3 mm and a socket connector height of 22.2 mm maximum.
JAE MX23A Waterproof Connectors have a double fin structured socket contact for high reliability. The socket contact also has a large chamfer on the front-edge to prevent damage to the grommet.
JAE MX23A Waterproof Connectors ensure complete insertion of the socket contact into its housing due to any incomplete insertions being easily detected during the front cap mounting process.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

JAE MX23A Series Female Crimp Terminal, 22AWG Min, 16AWG Max
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

JAE MX23A Series Female Crimp Terminal, 22AWG Min, 16AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JAE

Gender

Female

For Use With

MX23A Connector Housing

Series

MX23A

Minimum Wire Size mm²

0.5mm²

Termination Method

Crimp

Maximum Wire Size mm²

1.25mm²

Minimum Wire Size AWG

22AWG

Contact Plating

Tin

Contact Material

Copper Alloy

Maximum Wire Size AWG

16AWG

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85 °C, +85 °C

Product details

MX23A 40 Way Socket Connector Components

The complete JAE MX23A 40 way connector requires:,Housing socket stock number 731-9020, Orange Front Cap stock number 731-9023, Socket Contacts (Crimp) stock number 731-9027, and optionally Dummy Pins (for use when the socket housing does not have all cavities loaded) stock number 731-9036

JAE MX23A Range

JAE MX23A Waterproof Connectors can be used for wide range sealed equipment in the automotive industry including automobiles, motorcycles and so on. The JAE MX23A Waterproof Connector is sealed by having a Sealing Ring in the mating area and by a Grommet in the wire crimping area for full protection against the ingress of water.
JAE MX23A Waterproof Connectors are a low profiled type with a board mounting height of 18.3 mm and a socket connector height of 22.2 mm maximum.
JAE MX23A Waterproof Connectors have a double fin structured socket contact for high reliability. The socket contact also has a large chamfer on the front-edge to prevent damage to the grommet.
JAE MX23A Waterproof Connectors ensure complete insertion of the socket contact into its housing due to any incomplete insertions being easily detected during the front cap mounting process.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more