Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JAE MX23A Series Right Angle Through Hole PCB Header, 18 Contact(s), 2.5mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 435-784Brand: JAEManufacturers Part No.: MX23A18NF1
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

JAE

Series

MX23A

Pitch

2.5mm

Number Of Contacts

18

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

3.0A

Country of Origin

Japan

Product details

JAE MX23A 2.5 mm Waterproof PCB Header Connectors

MX23A 2.5 mm PCB header connectors for use in wire to board applications that require waterproof protection. These MX23A waterproof PCB headers have a low profile design with a board mounting height of just 18.3 mm. A silicon rubber sealing ring in the mating area offers water protection when mated with the MX23A waterproof socket. These MX23A PCB header connectors also feature mounting bosses for accurate positioning on PCB.

Features and Benefits

Waterproof connection when mated
Low profile design
PCB Mounting bosses

Applications

Ideal for use in a wide range of applications that require waterproof protection. Applications include automobiles, motorcycles and waterproof equipment.

JAE MX23A Range

JAE MX23A Waterproof Connectors can be used for wide range sealed equipment in the automotive industry including automobiles, motorcycles and so on. The JAE MX23A Waterproof Connector is sealed by having a Sealing Ring in the mating area and by a Grommet in the wire crimping area for full protection against the ingress of water.
JAE MX23A Waterproof Connectors are a low profiled type with a board mounting height of 18.3 mm and a socket connector height of 22.2 mm maximum.
JAE MX23A Waterproof Connectors have a double fin structured socket contact for high reliability. The socket contact also has a large chamfer on the front-edge to prevent damage to the grommet.
JAE MX23A Waterproof Connectors ensure complete insertion of the socket contact into its housing due to any incomplete insertions being easily detected during the front cap mounting process.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 7.238

BD 7.238 Each (Exc. Vat)

BD 7.962

BD 7.962 Each (inc. VAT)

JAE MX23A Series Right Angle Through Hole PCB Header, 18 Contact(s), 2.5mm Pitch, 2 Row(s), Shrouded

BD 7.238

BD 7.238 Each (Exc. Vat)

BD 7.962

BD 7.962 Each (inc. VAT)

JAE MX23A Series Right Angle Through Hole PCB Header, 18 Contact(s), 2.5mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 7.238
10 - 24BD 7.034
25 - 49BD 6.952
50 - 74BD 6.864
75+BD 6.798

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JAE

Series

MX23A

Pitch

2.5mm

Number Of Contacts

18

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

3.0A

Country of Origin

Japan

Product details

JAE MX23A 2.5 mm Waterproof PCB Header Connectors

MX23A 2.5 mm PCB header connectors for use in wire to board applications that require waterproof protection. These MX23A waterproof PCB headers have a low profile design with a board mounting height of just 18.3 mm. A silicon rubber sealing ring in the mating area offers water protection when mated with the MX23A waterproof socket. These MX23A PCB header connectors also feature mounting bosses for accurate positioning on PCB.

Features and Benefits

Waterproof connection when mated
Low profile design
PCB Mounting bosses

Applications

Ideal for use in a wide range of applications that require waterproof protection. Applications include automobiles, motorcycles and waterproof equipment.

JAE MX23A Range

JAE MX23A Waterproof Connectors can be used for wide range sealed equipment in the automotive industry including automobiles, motorcycles and so on. The JAE MX23A Waterproof Connector is sealed by having a Sealing Ring in the mating area and by a Grommet in the wire crimping area for full protection against the ingress of water.
JAE MX23A Waterproof Connectors are a low profiled type with a board mounting height of 18.3 mm and a socket connector height of 22.2 mm maximum.
JAE MX23A Waterproof Connectors have a double fin structured socket contact for high reliability. The socket contact also has a large chamfer on the front-edge to prevent damage to the grommet.
JAE MX23A Waterproof Connectors ensure complete insertion of the socket contact into its housing due to any incomplete insertions being easily detected during the front cap mounting process.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more