Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JAE Automotive Connector Plug Black Through Hole 34 Way, Solder Termination MX23A34NF1

RS Stock No.: 435-778Brand: JAEManufacturers Part No.: MX23A34NF1
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

JAE

Type

Header

Number Of Contacts

34

Gender

Male

Number Of Rows

2

Current Rating

3A

Mounting Type

Through Hole

Colour

Black

Termination Method

Solder

Height

16.4mm

Width

58mm

Housing Material

Glass Fibre Reinforced PBT

Depth

33.3mm

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Plating

Tin

Country of Origin

Japan

Product details

JAE MX23A 2.5 mm Waterproof PCB Header Connectors

MX23A 2.5 mm PCB header connectors for use in wire to board applications that require waterproof protection. These MX23A waterproof PCB headers have a low profile design with a board mounting height of just 18.3 mm. A silicon rubber sealing ring in the mating area offers water protection when mated with the MX23A waterproof socket. These MX23A PCB header connectors also feature mounting bosses for accurate positioning on PCB.

Features and Benefits

Waterproof connection when mated
Low profile design
PCB Mounting bosses

Applications

Ideal for use in a wide range of applications that require waterproof protection. Applications include automobiles, motorcycles and waterproof equipment.

JAE MX23A Range

JAE MX23A Waterproof Connectors can be used for wide range sealed equipment in the automotive industry including automobiles, motorcycles and so on. The JAE MX23A Waterproof Connector is sealed by having a Sealing Ring in the mating area and by a Grommet in the wire crimping area for full protection against the ingress of water.
JAE MX23A Waterproof Connectors are a low profiled type with a board mounting height of 18.3 mm and a socket connector height of 22.2 mm maximum.
JAE MX23A Waterproof Connectors have a double fin structured socket contact for high reliability. The socket contact also has a large chamfer on the front-edge to prevent damage to the grommet.
JAE MX23A Waterproof Connectors ensure complete insertion of the socket contact into its housing due to any incomplete insertions being easily detected during the front cap mounting process.

Stock information temporarily unavailable.

BD 9.371

BD 9.371 Each (Exc. Vat)

BD 10.308

BD 10.308 Each (inc. VAT)

JAE Automotive Connector Plug Black Through Hole 34 Way, Solder Termination MX23A34NF1

BD 9.371

BD 9.371 Each (Exc. Vat)

BD 10.308

BD 10.308 Each (inc. VAT)

JAE Automotive Connector Plug Black Through Hole 34 Way, Solder Termination MX23A34NF1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 9.371
10 - 49BD 8.531
50+BD 7.723

Technical Document

Specifications

Brand

JAE

Type

Header

Number Of Contacts

34

Gender

Male

Number Of Rows

2

Current Rating

3A

Mounting Type

Through Hole

Colour

Black

Termination Method

Solder

Height

16.4mm

Width

58mm

Housing Material

Glass Fibre Reinforced PBT

Depth

33.3mm

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Plating

Tin

Country of Origin

Japan

Product details

JAE MX23A 2.5 mm Waterproof PCB Header Connectors

MX23A 2.5 mm PCB header connectors for use in wire to board applications that require waterproof protection. These MX23A waterproof PCB headers have a low profile design with a board mounting height of just 18.3 mm. A silicon rubber sealing ring in the mating area offers water protection when mated with the MX23A waterproof socket. These MX23A PCB header connectors also feature mounting bosses for accurate positioning on PCB.

Features and Benefits

Waterproof connection when mated
Low profile design
PCB Mounting bosses

Applications

Ideal for use in a wide range of applications that require waterproof protection. Applications include automobiles, motorcycles and waterproof equipment.

JAE MX23A Range

JAE MX23A Waterproof Connectors can be used for wide range sealed equipment in the automotive industry including automobiles, motorcycles and so on. The JAE MX23A Waterproof Connector is sealed by having a Sealing Ring in the mating area and by a Grommet in the wire crimping area for full protection against the ingress of water.
JAE MX23A Waterproof Connectors are a low profiled type with a board mounting height of 18.3 mm and a socket connector height of 22.2 mm maximum.
JAE MX23A Waterproof Connectors have a double fin structured socket contact for high reliability. The socket contact also has a large chamfer on the front-edge to prevent damage to the grommet.
JAE MX23A Waterproof Connectors ensure complete insertion of the socket contact into its housing due to any incomplete insertions being easily detected during the front cap mounting process.