Technical Document
Specifications
Brand
JAESeries
MX34
Pitch
2.2mm
Number Of Contacts
40
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
3.0A
Product details
MX34 Straight Header 2 Row
For MX34 socket housings see typical stock numbers: 690-9852
JAE MX34 Series Automotive Connectors
The MX34 series connectors are compact, non-waterproof board-to-cable connectors, and are developed for automotive use.,The up to 40 poles reduces mating and unmating force to 80N or less and improves workability. Furthermore, automotive connector requirements such as the preset type of double locking mechanism and box type of pin header are satisfied
BD 2.514
BD 2.514 Each (Exc. Vat)
BD 2.765
BD 2.765 Each (inc. VAT)
Standard
1
BD 2.514
BD 2.514 Each (Exc. Vat)
BD 2.765
BD 2.765 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 2.514 |
25 - 99 | BD 2.211 |
100 - 499 | BD 2.030 |
500 - 999 | BD 1.771 |
1000+ | BD 1.546 |
Technical Document
Specifications
Brand
JAESeries
MX34
Pitch
2.2mm
Number Of Contacts
40
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
3.0A
Product details
MX34 Straight Header 2 Row
For MX34 socket housings see typical stock numbers: 690-9852
JAE MX34 Series Automotive Connectors
The MX34 series connectors are compact, non-waterproof board-to-cable connectors, and are developed for automotive use.,The up to 40 poles reduces mating and unmating force to 80N or less and improves workability. Furthermore, automotive connector requirements such as the preset type of double locking mechanism and box type of pin header are satisfied