JAE Circular Connector, 3 Contacts, Cable Mount, Miniature Connector, Plug, Female, SRCN Series

RS Stock No.: 690-9177Brand: JAEManufacturers Part No.: SRCN6A13-3S
brand-logo

Technical Document

Specifications

Brand

JAE

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

Current Rating

10.0A

Series

SRCN

Body Orientation

Straight

Voltage Rating

250.0 V , 350.0 V

Shell Size

13

Contact Plating

Silver

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Copper

Product details

Plugs, Socket inserts

JAE SRCN Range

SRCN series connectors are lightweight, general purpose circular connectors.

You may be interested in
Stock information temporarily unavailable.

BD 29.452

BD 5.890 Each (In a Pack of 5) (Exc. Vat)

BD 32.397

BD 6.479 Each (In a Pack of 5) (inc. VAT)

JAE Circular Connector, 3 Contacts, Cable Mount, Miniature Connector, Plug, Female, SRCN Series
Select packaging type

BD 29.452

BD 5.890 Each (In a Pack of 5) (Exc. Vat)

BD 32.397

BD 6.479 Each (In a Pack of 5) (inc. VAT)

JAE Circular Connector, 3 Contacts, Cable Mount, Miniature Connector, Plug, Female, SRCN Series
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45BD 5.890BD 29.452
50 - 245BD 5.374BD 26.868
250 - 495BD 5.115BD 25.575
500 - 1245BD 5.060BD 25.300
1250+BD 5.010BD 25.052
You may be interested in

Technical Document

Specifications

Brand

JAE

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

Current Rating

10.0A

Series

SRCN

Body Orientation

Straight

Voltage Rating

250.0 V , 350.0 V

Shell Size

13

Contact Plating

Silver

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Copper

Product details

Plugs, Socket inserts

JAE SRCN Range

SRCN series connectors are lightweight, general purpose circular connectors.

You may be interested in