Technical Document
Specifications
Brand
JAENumber Of Contacts
10
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
Current Rating
5.0A
Body Orientation
Straight
Series
SRCN
Voltage Rating
250.0 V , 350.0 V
Shell Size
16
Contact Plating
Silver
Contact Material
Copper
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Product details
Plugs, Pin inserts
JAE SRCN Range
SRCN series connectors are lightweight, general purpose circular connectors.
BD 36.135
BD 7.227 Each (In a Pack of 5) (Exc. Vat)
BD 39.749
BD 7.950 Each (In a Pack of 5) (inc. VAT)
5
BD 36.135
BD 7.227 Each (In a Pack of 5) (Exc. Vat)
BD 39.749
BD 7.950 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 7.227 | BD 36.135 |
50 - 245 | BD 6.501 | BD 32.505 |
250 - 495 | BD 6.154 | BD 30.772 |
500 - 1245 | BD 6.083 | BD 30.415 |
1250+ | BD 6.022 | BD 30.112 |
Technical Document
Specifications
Brand
JAENumber Of Contacts
10
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
Current Rating
5.0A
Body Orientation
Straight
Series
SRCN
Voltage Rating
250.0 V , 350.0 V
Shell Size
16
Contact Plating
Silver
Contact Material
Copper
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Product details
Plugs, Pin inserts
JAE SRCN Range
SRCN series connectors are lightweight, general purpose circular connectors.