Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JAE 8 Way Right Angle Micro SD Micro SD Card Connector With Solder Termination

RS Stock No.: 690-9326Brand: JAEManufacturers Part No.: ST9S008V4AR1500
brand-logo
View all in Memory Card Connectors

Technical Document

Specifications

Brand

JAE

Card Type

MicroSD

Gender

Male

Number Of Contacts

8

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

13.7mm

Width

1.45mm

Depth

15.2mm

Dimensions

13.7 x 1.45 x 15.2mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Stock information temporarily unavailable.

P.O.A.

JAE 8 Way Right Angle Micro SD Micro SD Card Connector With Solder Termination

P.O.A.

JAE 8 Way Right Angle Micro SD Micro SD Card Connector With Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JAE

Card Type

MicroSD

Gender

Male

Number Of Contacts

8

Number Of Rows

1

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

13.7mm

Width

1.45mm

Depth

15.2mm

Dimensions

13.7 x 1.45 x 15.2mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C