Technical Document
Specifications
Brand
JaegerNumber Of Contacts
3
Mounting Type
Panel Mount
Contact Gender
Male
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+100°C
Country of Origin
France
Product details
Standard Chassis Plug and Socket
Standard series chassis sockets are also compatible with the Rapid series cable plug
Jaeger Standard & Rapid Range
BD 5.280
BD 5.280 Each (Exc. Vat)
BD 5.808
BD 5.808 Each (inc. VAT)
1
BD 5.280
BD 5.280 Each (Exc. Vat)
BD 5.808
BD 5.808 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 5.280 |
10 - 24 | BD 4.834 |
25+ | BD 4.521 |
Technical Document
Specifications
Brand
JaegerNumber Of Contacts
3
Mounting Type
Panel Mount
Contact Gender
Male
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+100°C
Country of Origin
France
Product details
Standard Chassis Plug and Socket
Standard series chassis sockets are also compatible with the Rapid series cable plug