Technical Document
Specifications
Brand
JaegerNumber Of Contacts
4
Mounting Type
Cable Mount
Contact Gender
Female
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+100°C
Country of Origin
France
Product details
Rapid Cable Socket
Jaeger's 'Rapid' Series quick-disconnect socket insert has contact options ranging from 3 to 12 pin. This connector features a spring loaded coupling system for quick disconnection of the plug.
Jaeger Standard & Rapid Range
BD 29.106
BD 29.106 Each (Exc. Vat)
BD 32.017
BD 32.017 Each (inc. VAT)
1
BD 29.106
BD 29.106 Each (Exc. Vat)
BD 32.017
BD 32.017 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 29.106 |
10 - 24 | BD 27.066 |
25+ | BD 26.296 |
Technical Document
Specifications
Brand
JaegerNumber Of Contacts
4
Mounting Type
Cable Mount
Contact Gender
Female
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+100°C
Country of Origin
France
Product details
Rapid Cable Socket
Jaeger's 'Rapid' Series quick-disconnect socket insert has contact options ranging from 3 to 12 pin. This connector features a spring loaded coupling system for quick disconnection of the plug.