Technical Document
Specifications
Brand
JaegerNumber Of Contacts
4
Mounting Type
Cable Mount
Contact Gender
Female
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+100°C
Country of Origin
France
Product details
Standard Cable Plug & Socket
Jaeger's Standard Cable connector is available as either a socket insert or a cable plug and has contact options ranging from 3 to 12 pin. The connectors feature a screwed coupling for a more robust connection.
Jaeger Standard & Rapid Range
BD 23.534
BD 23.534 Each (Exc. Vat)
BD 25.887
BD 25.887 Each (inc. VAT)
1
BD 23.534
BD 23.534 Each (Exc. Vat)
BD 25.887
BD 25.887 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 23.534 |
10 - 24 | BD 21.180 |
25+ | BD 19.745 |
Technical Document
Specifications
Brand
JaegerNumber Of Contacts
4
Mounting Type
Cable Mount
Contact Gender
Female
Termination Method
Solder
Body Orientation
Straight
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+100°C
Country of Origin
France
Product details
Standard Cable Plug & Socket
Jaeger's Standard Cable connector is available as either a socket insert or a cable plug and has contact options ranging from 3 to 12 pin. The connectors feature a screwed coupling for a more robust connection.