Jaeger Circular Connector, 6 Contacts, Cable Mount, Male

RS Stock No.: 324-6186Brand: JaegerManufacturers Part No.: 5322 060 06
brand-logo

Technical Document

Specifications

Brand

Jaeger

Number Of Contacts

6

Mounting Type

Cable Mount

Contact Gender

Male

Termination Method

Screw

Body Orientation

Straight

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

"Standard'' series, ''quick'' extensions

The extensions are fitted to cables, and are designed to accept plugs from the corresponding series.
They are fitted with the same rear connection as the plugs (square connector with 3 cable inputs).
The female connectors are available in both the "standard" and the "quick" series.

Jaeger Standard & Rapid Range

Stock information temporarily unavailable.

BD 15.246

BD 15.246 Each (Exc. Vat)

BD 16.771

BD 16.771 Each (inc. VAT)

Jaeger Circular Connector, 6 Contacts, Cable Mount, Male

BD 15.246

BD 15.246 Each (Exc. Vat)

BD 16.771

BD 16.771 Each (inc. VAT)

Jaeger Circular Connector, 6 Contacts, Cable Mount, Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 15.246
10 - 24BD 13.744
25+BD 12.419

Technical Document

Specifications

Brand

Jaeger

Number Of Contacts

6

Mounting Type

Cable Mount

Contact Gender

Male

Termination Method

Screw

Body Orientation

Straight

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

"Standard'' series, ''quick'' extensions

The extensions are fitted to cables, and are designed to accept plugs from the corresponding series.
They are fitted with the same rear connection as the plugs (square connector with 3 cable inputs).
The female connectors are available in both the "standard" and the "quick" series.

Jaeger Standard & Rapid Range