Jaeger Circular Connector, 4 Contacts, Cable Mount, Male

RS Stock No.: 307-9661Brand: JaegerManufacturers Part No.: 5326 040 06
brand-logo

Technical Document

Specifications

Brand

Jaeger

Number Of Contacts

4

Mounting Type

Cable Mount

Contact Gender

Male

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

Standard Cable Plug & Socket

Jaeger's Standard Cable connector is available as either a socket insert or a cable plug and has contact options ranging from 3 to 12 pin. The connectors feature a screwed coupling for a more robust connection.

Jaeger Standard & Rapid Range

Stock information temporarily unavailable.

BD 10.456

BD 10.456 Each (Exc. Vat)

BD 11.502

BD 11.502 Each (inc. VAT)

Jaeger Circular Connector, 4 Contacts, Cable Mount, Male

BD 10.456

BD 10.456 Each (Exc. Vat)

BD 11.502

BD 11.502 Each (inc. VAT)

Jaeger Circular Connector, 4 Contacts, Cable Mount, Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 10.456
10 - 24BD 10.258
25+BD 10.114

Technical Document

Specifications

Brand

Jaeger

Number Of Contacts

4

Mounting Type

Cable Mount

Contact Gender

Male

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

Standard Cable Plug & Socket

Jaeger's Standard Cable connector is available as either a socket insert or a cable plug and has contact options ranging from 3 to 12 pin. The connectors feature a screwed coupling for a more robust connection.

Jaeger Standard & Rapid Range