Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Jaeger Circular Connector, 6 Contacts, Cable Mount, Male

RS Stock No.: 285-4994Brand: JaegerManufacturers Part No.: 5326 060 06
brand-logo

Technical Document

Specifications

Brand

Jaeger

Number Of Contacts

6

Mounting Type

Cable Mount

Contact Gender

Male

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

Standard Cable Plug & Socket

Jaeger's Standard Cable connector is available as either a socket insert or a cable plug and has contact options ranging from 3 to 12 pin. The connectors feature a screwed coupling for a more robust connection.

Jaeger Standard & Rapid Range

You may be interested in
Stock information temporarily unavailable.

BD 10.295

BD 10.295 Each (Exc. Vat)

BD 11.325

BD 11.325 Each (inc. VAT)

Jaeger Circular Connector, 6 Contacts, Cable Mount, Male

BD 10.295

BD 10.295 Each (Exc. Vat)

BD 11.325

BD 11.325 Each (inc. VAT)

Jaeger Circular Connector, 6 Contacts, Cable Mount, Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 10.295
10 - 24BD 9.361
25+BD 8.500
You may be interested in

Technical Document

Specifications

Brand

Jaeger

Number Of Contacts

6

Mounting Type

Cable Mount

Contact Gender

Male

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

Standard Cable Plug & Socket

Jaeger's Standard Cable connector is available as either a socket insert or a cable plug and has contact options ranging from 3 to 12 pin. The connectors feature a screwed coupling for a more robust connection.

Jaeger Standard & Rapid Range

You may be interested in