Technical Document
Specifications
Brand
JaegerNumber Of Contacts
4
Mounting Type
Cable Mount
Contact Gender
Male
Termination Method
Solder
IP Rating
IP50, IP54
Current Rating
15.0A
Series
5326
Body Orientation
Straight
Mating Type
Quick Connect
Shell Size
2
Housing Material
Metal
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+100°C
Country of Origin
France
Product details
"Quick" series - Plugs
"Quick" series plugs are available in sizes 1 and 2, in the most commonly used configurations.
They lock onto "quick" series sockets with a click after 1/6 of a turn.
Available in male or female versions.
Fitted with a square, rear connector, made up of two half-shells. This connector features three positions for identical cable connections, which are oriented differently and which may be used simultaneously. Theseopenings may accomodate one or more cable grips (available separately). Unused openings must remain plugged by the original blanking plates.
Jaeger Standard & Rapid Range
BD 14.828
BD 14.828 Each (Exc. Vat)
BD 16.311
BD 16.311 Each (inc. VAT)
1
BD 14.828
BD 14.828 Each (Exc. Vat)
BD 16.311
BD 16.311 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 14.828 |
10 - 24 | BD 13.426 |
25+ | BD 12.138 |
Technical Document
Specifications
Brand
JaegerNumber Of Contacts
4
Mounting Type
Cable Mount
Contact Gender
Male
Termination Method
Solder
IP Rating
IP50, IP54
Current Rating
15.0A
Series
5326
Body Orientation
Straight
Mating Type
Quick Connect
Shell Size
2
Housing Material
Metal
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+100°C
Country of Origin
France
Product details
"Quick" series - Plugs
"Quick" series plugs are available in sizes 1 and 2, in the most commonly used configurations.
They lock onto "quick" series sockets with a click after 1/6 of a turn.
Available in male or female versions.
Fitted with a square, rear connector, made up of two half-shells. This connector features three positions for identical cable connections, which are oriented differently and which may be used simultaneously. Theseopenings may accomodate one or more cable grips (available separately). Unused openings must remain plugged by the original blanking plates.