Jaeger Circular Connector, 4 Contacts, Panel Mount, Male

RS Stock No.: 324-6350Brand: JaegerManufacturers Part No.: 5337 630 06
brand-logo

Technical Document

Specifications

Brand

Jaeger

Number Of Contacts

4

Mounting Type

Panel Mount

Contact Gender

Male

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

Standard Chassis Plug and Socket

Standard series chassis sockets are also compatible with the ’Rapid’ series cable plug

Jaeger Standard & Rapid Range

You may be interested in
Stock information temporarily unavailable.

BD 14.514

BD 14.514 Each (Exc. Vat)

BD 15.965

BD 15.965 Each (inc. VAT)

Jaeger Circular Connector, 4 Contacts, Panel Mount, Male

BD 14.514

BD 14.514 Each (Exc. Vat)

BD 15.965

BD 15.965 Each (inc. VAT)

Jaeger Circular Connector, 4 Contacts, Panel Mount, Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 14.514
10 - 24BD 13.084
25+BD 11.836
You may be interested in

Technical Document

Specifications

Brand

Jaeger

Number Of Contacts

4

Mounting Type

Panel Mount

Contact Gender

Male

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

Standard Chassis Plug and Socket

Standard series chassis sockets are also compatible with the ’Rapid’ series cable plug

Jaeger Standard & Rapid Range

You may be interested in