Technical Document
Specifications
Brand
JaegerNumber Of Contacts
4
Connector Size
Miniature
Contact Gender
Male
Termination Method
Solder
Series
5338
Housing Material
Aluminium
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Shell Plating
Nickel
Country of Origin
France
Product details
''Miniature" series - Sockets
Series of miniature connectors with elastomer insulation and removable 1mm diameter contacts (protected by gold plating).
The square sockets in the ''miniature'' series are available with 3 and 4 contacts (housing size 00), or with 7 contacts (housing size 0).
Enclosure in nickel-plated aluminium, fitted with 4 stainless steel locking balls.
Available in male or female versions.
Tool ref. 5971 040 06 (stock no. 285-5436) is indispensable for fitting and removal of contacts.
BD 15.472
BD 15.472 Each (Exc. Vat)
BD 17.019
BD 17.019 Each (inc. VAT)
1
BD 15.472
BD 15.472 Each (Exc. Vat)
BD 17.019
BD 17.019 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 15.472 |
5+ | BD 13.904 |
Technical Document
Specifications
Brand
JaegerNumber Of Contacts
4
Connector Size
Miniature
Contact Gender
Male
Termination Method
Solder
Series
5338
Housing Material
Aluminium
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Shell Plating
Nickel
Country of Origin
France
Product details
''Miniature" series - Sockets
Series of miniature connectors with elastomer insulation and removable 1mm diameter contacts (protected by gold plating).
The square sockets in the ''miniature'' series are available with 3 and 4 contacts (housing size 00), or with 7 contacts (housing size 0).
Enclosure in nickel-plated aluminium, fitted with 4 stainless steel locking balls.
Available in male or female versions.
Tool ref. 5971 040 06 (stock no. 285-5436) is indispensable for fitting and removal of contacts.