Jaeger Circular Connector, 12 Contacts, Panel Mount, Male

RS Stock No.: 307-9740Brand: JaegerManufacturers Part No.: 5360 120 06
brand-logo

Technical Document

Specifications

Brand

Jaeger

Number Of Contacts

12

Mounting Type

Panel Mount

Contact Gender

Male

Termination Method

Solder

Body Orientation

Straight

Shell Size

2

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

’Rapid’ Chassis Plug

For chassis mounting receptacles with socket contacts use Standard series

Jaeger Standard & Rapid Range

You may be interested in
Stock information temporarily unavailable.

BD 9.124

BD 9.124 Each (Exc. Vat)

BD 10.036

BD 10.036 Each (inc. VAT)

Jaeger Circular Connector, 12 Contacts, Panel Mount, Male

BD 9.124

BD 9.124 Each (Exc. Vat)

BD 10.036

BD 10.036 Each (inc. VAT)

Jaeger Circular Connector, 12 Contacts, Panel Mount, Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 9.124
10 - 24BD 8.256
25+BD 7.469
You may be interested in

Technical Document

Specifications

Brand

Jaeger

Number Of Contacts

12

Mounting Type

Panel Mount

Contact Gender

Male

Termination Method

Solder

Body Orientation

Straight

Shell Size

2

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

’Rapid’ Chassis Plug

For chassis mounting receptacles with socket contacts use Standard series

Jaeger Standard & Rapid Range

You may be interested in