Technical Document
Specifications
Brand
JaegerShell Size
B2
Maximum Bundle Diameter
13mm
Affixing Method
Screw
Colour
Natural
Length
54mm
Width
23 mm
Depth
35mm
Dimensions [L x W (x D)]
54 x 23 x 35mm
Operating Temperature Range
-40 → +100°C
Maximum Operating Temperature
+100°C
Country of Origin
France
BD 6.716
BD 6.716 Each (Exc. Vat)
BD 7.388
BD 7.388 Each (inc. VAT)
1
BD 6.716
BD 6.716 Each (Exc. Vat)
BD 7.388
BD 7.388 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 6.716 |
10 - 49 | BD 6.276 |
50+ | BD 5.841 |
Technical Document
Specifications
Brand
JaegerShell Size
B2
Maximum Bundle Diameter
13mm
Affixing Method
Screw
Colour
Natural
Length
54mm
Width
23 mm
Depth
35mm
Dimensions [L x W (x D)]
54 x 23 x 35mm
Operating Temperature Range
-40 → +100°C
Maximum Operating Temperature
+100°C
Country of Origin
France