Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

S7 Base Automotive Lamp, 24 V, 3 W

RS Stock No.: 149-6244Brand: JahnManufacturers Part No.:
View all in Home

Technical Document

Specifications

Brand

Jahn

Wattage

3 W

Voltage Rating

24 V

Lamp Base

S7

Product details

Linolite bulbs, 6, 12 and 24 V

You may be interested in
Osram SV8.5-8 Automotive Incandescent Lamp, Clear, 24 V
BD 0.468Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

S7 Base Automotive Lamp, 24 V, 3 W

P.O.A.

S7 Base Automotive Lamp, 24 V, 3 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Osram SV8.5-8 Automotive Incandescent Lamp, Clear, 24 V
BD 0.468Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Jahn

Wattage

3 W

Voltage Rating

24 V

Lamp Base

S7

Product details

Linolite bulbs, 6, 12 and 24 V

You may be interested in
Osram SV8.5-8 Automotive Incandescent Lamp, Clear, 24 V
BD 0.468Each (In a Pack of 10) (Exc. Vat)