Jallatte Jalcity Blue Polymer Toe Cap Unisex Safety Trainers, UK 7, EU 41, US 8

RS Stock No.: 913-4682Brand: JallatteManufacturers Part No.: JALCITY JMO05 41
brand-logo
View all in Safety Boots

Technical Document

Specifications

Series

Jalcity

Gender

Unisex

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

Blue

Safety Toe

Yes

Safety Toe Type

Polymer

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S1P

Midsole Type

Composite

Upper Material

Leather

Slip Resistance Rating

SRC

Country of Origin

Tunisia

Product details

Jalcity SAS Safety Trainer with Toe Cap

Jallatte branded, Jalcity SAS series safety trainers are not only an excellent urban style shoe but also provide the comfort and protection needed within a working environment. The Jalcity series is designed to provide not only comfort but support where it matters, protecting your ankles and achilles tendon. The Jalcity safety trainer includes the added safety of a broad synthetic polymer toe cap, impact resistant to 200 joules which is lighter than steel and includes a heel stiffener re-inforcing the heel seat. The Jalscity series are also antistatic including heel shock absorption to 26 joules.

FEATURES and BENEFITS:
Velvet leather upper and canvas insert
Branded on the upper
Upper lined in breathable 3D mesh
Vamp lined in non-woven fabric
Ankle and achilles tendon protection
Heel stiffener
Padded tongue good instep protection
Side bellows to protect from dirt
Padded ergonomic collar
Laced
Anti-perforation inner sole and insert in FleXtane
Series – Jalcity SAS JMO05

SHOE GRIP:
Slip resistant EN ISO 20345:2011
Resistant to oils fuel and grease
Heel shock absorption 26 joules
Flat sole and large contact area
Central groove channels away liquids
Thermoplastic PU transparent formulation improves grip
Abrasion resistant
Acid perspiration resistant

PROTECTION:
Synthetic polymer toe cap
Padded tongue for instep protection
Impact resistant to 200 joules
Ant-Static

Approvals

EN ISO 20345:2011

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Jallatte Jalcity Blue Polymer Toe Cap Unisex Safety Trainers, UK 7, EU 41, US 8

P.O.A.

Jallatte Jalcity Blue Polymer Toe Cap Unisex Safety Trainers, UK 7, EU 41, US 8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

Jalcity

Gender

Unisex

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

Blue

Safety Toe

Yes

Safety Toe Type

Polymer

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S1P

Midsole Type

Composite

Upper Material

Leather

Slip Resistance Rating

SRC

Country of Origin

Tunisia

Product details

Jalcity SAS Safety Trainer with Toe Cap

Jallatte branded, Jalcity SAS series safety trainers are not only an excellent urban style shoe but also provide the comfort and protection needed within a working environment. The Jalcity series is designed to provide not only comfort but support where it matters, protecting your ankles and achilles tendon. The Jalcity safety trainer includes the added safety of a broad synthetic polymer toe cap, impact resistant to 200 joules which is lighter than steel and includes a heel stiffener re-inforcing the heel seat. The Jalscity series are also antistatic including heel shock absorption to 26 joules.

FEATURES and BENEFITS:
Velvet leather upper and canvas insert
Branded on the upper
Upper lined in breathable 3D mesh
Vamp lined in non-woven fabric
Ankle and achilles tendon protection
Heel stiffener
Padded tongue good instep protection
Side bellows to protect from dirt
Padded ergonomic collar
Laced
Anti-perforation inner sole and insert in FleXtane
Series – Jalcity SAS JMO05

SHOE GRIP:
Slip resistant EN ISO 20345:2011
Resistant to oils fuel and grease
Heel shock absorption 26 joules
Flat sole and large contact area
Central groove channels away liquids
Thermoplastic PU transparent formulation improves grip
Abrasion resistant
Acid perspiration resistant

PROTECTION:
Synthetic polymer toe cap
Padded tongue for instep protection
Impact resistant to 200 joules
Ant-Static

Approvals

EN ISO 20345:2011

You may be interested in