Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Jallatte J ENERGY Unisex Black Aluminium Toe Capped Safety Trainers, UK 10, EU 44

RS Stock No.: 137-2192Brand: JallatteManufacturers Part No.: JALTONIC JY204 44
brand-logo
View all in Safety Trainers

Technical Document

Specifications

Series

J ENERGY

Gender

Unisex

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Black

Safety Toe

Yes

Safety Toe Type

Aluminium

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Resistant To

Abrasion, Perforation, Slip, Water

Additional Safety Features

CI

Safety Rating EN ISO 20345

S3

Midsole Type

Composite

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Country of Origin

Tunisia

Product details

Jaltonic SAS JY204 Safety Shoes

Jallatte J-Energy Jaltonic SAS safety shoes are anti-static sports styled safety shoes with ant-fatigue technology. The safety shoes are laced with waterproof leather and deperlant textile uppers. Ankle and Achilles protection is provided by an ergonomic padded collar plus a padded tongue and side bellows add to your protection. An excellent sporty safety shoe with a wealth of benefits including an aluminium toe cap and midsole.

FEATURES and BENEFITS:

Jaltonic SAS Safety shoe
Low style, Urban sporty - Laced
Anti-fatigue technology
Leather and deperlant textile upper
TPU heel insert – lace integrated
Micro-aerated mesh lining – 3 layer construction
Excellent ventilation – fast drying
Abrasion and tear resistant
Vamp lining in non-woven fabric
Scuff resistant
Acid perspiration resistant
Padded tongue – good instep protection
Side bellows – prevents dirt entering the shoe
Padded ergonomic flexible foam collar
Ankle and Achilles protection

SPECIFICATIONS:

POLYJAL footbed, single block structure of polyurethane and textile.
Anatomical, perforated at the front with heel shock absorbers
PERM-Alu tip in aluminium
Impact resistant to 200 joules
FleXtane anti-perforation inner sole and insert, anti-static
100% Composite
Lighter than steel, non-magnetic, non-conductive
Heel stiffener
J-energy sole, Infinergy of BASF

Standards

EN ISO 20345:2011, S3 CI SRC

Jallatte Safety Footwear

You may be interested in
Stock information temporarily unavailable.

BD 62.100

BD 62.100 1 Pair (Exc. Vat)

BD 68.310

BD 68.310 1 Pair (inc. VAT)

Jallatte J ENERGY Unisex Black Aluminium Toe Capped Safety Trainers, UK 10, EU 44

BD 62.100

BD 62.100 1 Pair (Exc. Vat)

BD 68.310

BD 68.310 1 Pair (inc. VAT)

Jallatte J ENERGY Unisex Black Aluminium Toe Capped Safety Trainers, UK 10, EU 44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

J ENERGY

Gender

Unisex

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Black

Safety Toe

Yes

Safety Toe Type

Aluminium

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Resistant To

Abrasion, Perforation, Slip, Water

Additional Safety Features

CI

Safety Rating EN ISO 20345

S3

Midsole Type

Composite

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Country of Origin

Tunisia

Product details

Jaltonic SAS JY204 Safety Shoes

Jallatte J-Energy Jaltonic SAS safety shoes are anti-static sports styled safety shoes with ant-fatigue technology. The safety shoes are laced with waterproof leather and deperlant textile uppers. Ankle and Achilles protection is provided by an ergonomic padded collar plus a padded tongue and side bellows add to your protection. An excellent sporty safety shoe with a wealth of benefits including an aluminium toe cap and midsole.

FEATURES and BENEFITS:

Jaltonic SAS Safety shoe
Low style, Urban sporty - Laced
Anti-fatigue technology
Leather and deperlant textile upper
TPU heel insert – lace integrated
Micro-aerated mesh lining – 3 layer construction
Excellent ventilation – fast drying
Abrasion and tear resistant
Vamp lining in non-woven fabric
Scuff resistant
Acid perspiration resistant
Padded tongue – good instep protection
Side bellows – prevents dirt entering the shoe
Padded ergonomic flexible foam collar
Ankle and Achilles protection

SPECIFICATIONS:

POLYJAL footbed, single block structure of polyurethane and textile.
Anatomical, perforated at the front with heel shock absorbers
PERM-Alu tip in aluminium
Impact resistant to 200 joules
FleXtane anti-perforation inner sole and insert, anti-static
100% Composite
Lighter than steel, non-magnetic, non-conductive
Heel stiffener
J-energy sole, Infinergy of BASF

Standards

EN ISO 20345:2011, S3 CI SRC

Jallatte Safety Footwear

You may be interested in